Kobiconn 161-0251-EX technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Insulation Color | Red |
| Number of Ports | 1 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-0251-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.