Kobiconn 161-0352-EX technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Female |
| Orientation | Vertical |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-0352-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.