Kobiconn 161-0396-E technical specifications.
| Gender | Female |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 161-0396-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.