Kobiconn 161-0508-E technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Number of Positions | 8 |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 161-0508-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.