Kobiconn 161-064SP technical specifications.
| Color | Grey |
| Contact Plating | Nickel |
| Gender | Female |
| Termination | Snap in |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-064SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.