Kobiconn 161-0717-1-187-E technical specifications.
| Contact Plating | Tin |
| Current Rating | 10A |
| Fuse | Yes |
| Package Quantity | 90 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 161-0717-1-187-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.