Kobiconn 161-0721-EX technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-0721-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.