Kobiconn 161-073SP-E technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Gender | Female |
| Termination | Snap in |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-073SP-E to view detailed technical specifications.
No datasheet is available for this part.