Kobiconn 161-100 technical specifications.
| Current Rating | 1A |
| Gender | Female |
| Package Quantity | 100 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.