Kobiconn 161-1203 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Gender | Female |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-1203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.