Kobiconn 161-2103 technical specifications.
| Current Rating | 1A |
| Gender | Female |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-2103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.