Kobiconn 161-2105 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Number of Positions | 5 |
| Package Quantity | 100 |
| Termination | Screw |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-2105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.