Kobiconn 161-2206 technical specifications.
| Current Rating | 1A |
| Number of Contacts | 6 |
| Package Quantity | 500 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-2206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.