Kobiconn 161-2603 technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Number of Contacts | 3 |
| Package Quantity | 100 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-2603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.