Kobiconn 161-2828-E technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 161-2828-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.