Kobiconn 161-3334-E technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Package Quantity | 500 |
| Termination | SMD/SMT |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 161-3334-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.