Kobiconn 161-3400-EX technical specifications.
| Gender | Female |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-3400-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.