Kobiconn 161-3408 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Gender | Female |
| Package Quantity | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-3408 to view detailed technical specifications.
No datasheet is available for this part.