Kobiconn 161-348A0-EX technical specifications.
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-348A0-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.