Kobiconn 161-3504 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Gender | Female |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-3504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.