Kobiconn 161-3564-E technical specifications.
| Color | Black |
| Gender | Female |
| Number of Positions | 1 |
| Orientation | Horizontal |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 161-3564-E to view detailed technical specifications.
No datasheet is available for this part.