Kobiconn 161-37435-E technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Orientation | Horizontal |
| Termination | Through Hole |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 161-37435-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.