Kobiconn 161-381/5-E technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 1A |
| Number of Contacts | 5 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 161-381/5-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.