Kobiconn 161-3935 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Gender | Female |
| Orientation | Horizontal |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-3935 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.