Kobiconn 161-4220 technical specifications.
| Color | White, Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Orientation | Horizontal |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-4220 to view detailed technical specifications.
No datasheet is available for this part.