RCA Phono Connectors PHONO DUAL GOLD
Checking distributor stock and pricing after the page loads.
| Color | White, Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Orientation | Horizontal |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Not Compliant |