Kobiconn 161-4319 technical specifications.
| Color | White, Red, Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Gender | Female |
| Orientation | Vertical |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-4319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.