Kobiconn 161-5435-EX technical specifications.
| Color | Grey |
| Gender | Female |
| Package Quantity | 100 |
| Termination | Screw |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-5435-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.