Kobiconn 161-610C3-E technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Silver |
| Gender | Female |
| Insulation Color | Red |
| Number of Ports | 1 |
| Package Quantity | 500 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-610C3-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.