Kobiconn 161-7400-EX technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 161-7400-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.