Kobiconn 161-7900-EX technical specifications.
| Gender | Female |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Voltage Rating | 34V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-7900-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.