Kobiconn 161-9320 technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-9320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.