Kobiconn 161-9710 technical specifications.
| Adapter Style | Straight |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Plating | Nickel |
| Polarity | Normal |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-9710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.