Kobiconn 161-9731 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Package Quantity | 100 |
| Plating | Nickel |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-9731 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.