Kobiconn 161-MJ2735-3-E technical specifications.
| Color | Black |
| Contact Material | Nickel |
| Contact Plating | Brass |
| Gender | Female |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 161-MJ2735-3-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.