Kobiconn 161-MJ2735-5 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Female |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-MJ2735-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.