Kobiconn 161-MJ355W-EX technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Gender | Female |
| Orientation | Vertical |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-MJ355W-EX to view detailed technical specifications.
No datasheet is available for this part.