Kobiconn 161-R239A2-E technical specifications.
| Color | Red |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Color | Red |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 161-R239A2-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.