Kobiconn 161-R240-E technical specifications.
| Contact Material | Tin |
| Contact Plating | Copper |
| Current Rating | 10A |
| Gender | Female |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 161-R240-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.