Kobiconn 161-R243-EX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Plating | Tin |
| Mount | PCB |
| Orientation | Right Angle |
| Polarity | Standard |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-R243-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.