Kobiconn 161-RA0200-E technical specifications.
| Current Rating | 10A |
| Fuse | No |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 161-RA0200-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.