Kobiconn 161-RU0200 technical specifications.
| Current Rating | 15A |
| Fuse | No |
| Termination | Lug |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-RU0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.