Kobiconn 161-RU0298-E technical specifications.
| Current Rating | 15A |
| Fuse | No |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 161-RU0298-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.