Kobiconn 161-SY13502-E technical specifications.
| Body Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Impedance | 75R |
| Max Frequency | 2GHz |
| Mount | PCB |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 161-SY13502-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.