Kobiconn 163-0302 technical specifications.
| Contact Gender | Female |
| Current Rating | 2A |
| Gender | Female |
| Package Quantity | 100 |
| Voltage Rating | 13.5V |
| DC Rated Voltage | 13.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 163-0302 to view detailed technical specifications.
No datasheet is available for this part.