Kobiconn 163-0309 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 500mA |
| Gender | Female |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 163-0309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.