Kobiconn 163-1060 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Gender | Female |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 163-1060 to view detailed technical specifications.
No datasheet is available for this part.