Kobiconn 163-1061-E technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 163-1061-E to view detailed technical specifications.
No datasheet is available for this part.