Kobiconn 163-1203-E technical specifications.
| Contact Gender | Female |
| Current Rating | 2A |
| Gender | Female |
| Termination | Through Hole |
| Voltage Rating | 18V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 163-1203-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.