Kobiconn 163-157J technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 163-157J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.